211-500/000-002 | WAGO

Heatshrink tubing, 2:1, PE, yellow, 211-500/000-002

Order No.: 43P5135
EAN: 4055143370219
MPN:
211-500/000-002
Series: 211
211-500/000-002 WAGO Heat Shrink Tubing
Image may differ
Unit Price (€ / mtr.)
167.5639 € *
Available: 0 mtr.
Leadtime: 3 Weeks **
Total Price:
167.56 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 mtr.
167.5639 €

Shrink tube, 211-500/000-002, WAGO

Shrink tube, for Smart Printer, unshrunk diameter: 2.4 mm, yellow.

Technical specifications
Colour gelb
contains glue inside Yes
Material PE
max. operating temperature 125 °C
min. operating temperature -55 °C
Shrinking rate 2:1
Logistics
Country of origin DK
Customs tariff number 85472000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes