211-501 | WAGO

Heatshrink tubing, 2:1, PE, white, 211-501

Order No.: 43P5136
EAN: 4055143370226
MPN:
211-501
Series: 211
211-501 WAGO Heat Shrink Tubing
Image may differ
Unit Price (€ / mtr.)
171.3005 € *
Available: 0 mtr.
Leadtime: 3 Weeks **
Total Price:
171.30 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 mtr.
171.3005 €

Shrink tube, 211-501, WAGO

Shrink tube, for Smart Printer, unshrunk diameter: 3.2 mm, white.

Technical specifications
Colour weiß
contains glue inside Yes
Material PE
max. operating temperature 125 °C
min. operating temperature -55 °C
Shrinking rate 2:1
Logistics
Country of origin DK
Customs tariff number 85472000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes