211-502 | WAGO
Heatshrink tubing, 2:1, PE, white, 211-502
Unit Price (€ / mtr.)
173.3235 € *
Available: 0 mtr.
Leadtime: 3 Weeks **
Shrink tube, 211-502, WAGO
Shrink tube, for Smart Printer, unshrunk diameter: 4.8 mm, white.
Technical specifications
Colour | weiß | |
contains glue inside | Yes | |
Material | PE | |
max. operating temperature | 125 °C | |
min. operating temperature | -55 °C | |
Shrinking rate | 2:1 |
Download
Logistics
Country of origin | DK |
Customs tariff number | 85472000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |