211-505/000-002 | WAGO
Heatshrink tubing, 2:1, PE, yellow, 211-505/000-002
Unit Price (€ / mtr.)
202.5261 € *
Available: 0 mtr.
Leadtime: 4 Weeks **
Shrink tube, 211-505/000-002, WAGO
Shrink tube, for Smart Printer, unshrunk diameter: 12.7 mm, yellow.
Technical specifications
Colour | gelb | |
contains glue inside | Yes | |
Material | PE | |
max. operating temperature | 125 °C | |
min. operating temperature | -55 °C | |
Shrinking rate | 2:1 |
Download
Logistics
Country of origin | DK |
Customs tariff number | 85472000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |