852-1106 | WAGO

Ethernet switch, 16 ports, 1 Gbit/s, 12-60 VDC, 852-1106

Order No.: 43P2746
EAN: 4055143604659
MPN:
852-1106
Series: 852
852-1106 WAGO Industrial ethernet switches
Image may differ
Unit Price (€ / pc.)
613.7306 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Total Price:
613.73 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
613.7306 €

Industrial-Switch, 852-1106, WAGO

This unmanaged industrial ETHERNET switch has 16 Gigabit ETHERNET ports for easily setting up small- to medium-sized networks. Its slim design paired with a DIN-rail adapter simplifies installation in the control cabinet and provides high vibration and shock resistance. Additionally, automatic transmission rate detection (auto-negotiation) and automatic identification of the transmit and receive lines (Auto MDI-X) allow simple plug-and-play operation, saving time and money during commissioning.

Features

  • Redundant DC power supply
  • Large supply voltage range: 12 to 60 VDC
  • DIP switch to set alarm functions
  • Non-blocking, store-and-forward switching
  • Auto-negotiation at all 10/100/1000BASE-T ports
  • Auto‐MDI/MDIX (crossover) at all 10/100BASE‐TX ports
  • Integrated address look-up table, supports up to 8000 absolute MAC addresses
  • Overvoltage protection
Technical specifications
Ausführung Ethernet Switch
Datenübertragungsrate 1000000000 mb/s
Montage DIN-Schiene
Ports 16
Spannung 12-60 VDC
Logistics
Ursprungsland TW
Zolltarifnummer 85176200
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes