852-111/000-001 | WAGO
Ethernet switch, unmanaged, 5 ports, 100 Mbit/s, 12-48 VDC, 852-111/000-001
Unit Price (€ / pc.)
184.45 € *
Standard delivery time from the manufacturer is: 7 Weeks
Ethernet switch, 852-111/000-001, WAGO
This unmanaged industrial Ethernet switch has five Ethernet ports for easily setting up small- to medium-sized networks. Its slim design paired with a DIN-rail adapter simplifies installation in the control cabinet and provides high vibration and shock resistance. Additionally, automatic transmission rate detection (auto-negotiation) and automatic identification of the transmit and receive lines (Auto MDI-X) allow simple plug-and-play operation, saving time and money during commissioning.
Features
- Front-panel diagnostic LEDs
- Supports Auto-MDI/MDI-X functions
- Store-and-forward switching method
- Overvoltage protection
- IEEE 802.3x flow control in full-duplex mode
- DIN-35 rail mounting
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | ethernet switch, unmanaged | |
| Data transmission rate | 100000000 mb/s | |
| Ports | 5 | |
| Voltage | 12-48 VDC | |
| Assembly | DIN rail |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85176200 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| RoHS conform | Yes |