852-1328 | WAGO
Ethernet switch, managed, 8 ports, 1 Gbit/s, 9-48 VDC, 852-1328
Unit Price (€ / pc.)
827.05 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Ethernet switch, 852-1328, WAGO
The configurable 852-1328 Industrial Ethernet switch is equipped with six 10/100/1000BASE-T ports and two 1000BASE-SX/LX SFP ports. Data encryption complies with IEEE802.1AE (MAC Security Standard) for communication via SFP slots (ports 7 and 8).,This functionality, combined with compact dimensions, makes this managed switch ideal for retrofitting network security during operation of the automation system.
Features
- Web-based (HTTP(S))
- Configuration and diagnostics via SNMPv3
- Redundant DC power supply
- Non-blocking, store-and-forward switching
- Auto-negotiation at all 10/100/1000BASE-T ports
- Auto‐MDI/MDIX (crossover) at all 10/100/1000Base‐T ports
Technical specifications
Ausführung | Ethernet Switch, managed | |
Datenübertragungsrate | 1000000000 mb/s | |
Montage | DIN-Schiene | |
Ports | 8 | |
Spannung | 9-48 VDC |
Download
Logistics
Ursprungsland | TW |
Zolltarifnummer | 85176200 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |