852-1813/010-000 | WAGO
Ethernet switch, managed, 10 ports, 1 Gbit/s, 24-48 VDC, 852-1813/010-000
Unit Price (€ / pc.)
767.55 € *
Standard delivery time from the manufacturer is: On Request
Ethernet switch, 852-1813/010-000, WAGO
The configurable 852-1813/010-000 Industrial Ethernet switch is equipped with eight 10/100/1000BASE-T ports and two 100BASE-FX/1000BASE-SX/LX/ZX SFP ports. Packaged in a rugged housing, this switch offers both a redundant power supply and relay-based function monitoring. This device also streamlines network management.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | ethernet switch, managed | |
| Data transmission rate | 1000000000 mb/s | |
| Ports | 10 | |
| Voltage | 24-48 VDC | |
| Assembly | DIN rail |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 85176200 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |