286-312 | WAGO

Relay, 2 Form C (NO/NC), 24 V (DC), 7 A, 250 V (AC), 286-312

Order No.: 44P1302
EAN: 4045454427986
MPN:
286-312
Series: 286
WAGO
286-312 WAGO Industrial Relays Image 1
286-312 WAGO Industrial Relays Image 2
Image may differ
Unit Price (€ / pc.)
83.7403 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
83.74 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
83.7403 €

Relay module, 286-312, WAGO

Relay module, Nominal input voltage: 24 VDC, 2 changeover contacts, Limiting continuous current: 7 A, Red status indicator, Module width: 20 mm, Gray.

Technical specifications
Anschluss Steckanschluss
Kontaktart 2 Wechsler
Kontaktmaterial AgNi 0,15
Schaltspannung (AC) 250 V
Schaltstrom 7 A
Spulenspannung (DC) 24 V
Logistics
Ursprungsland DE
Zolltarifnummer 85364900
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Tetrabrombisphenol A (TBBPA), Blei