286-364 | WAGO

Relay, 1 Form A (N/O), 24 V (DC), 5 A, 250 V (AC), 286-364

Order No.: 43P1758
EAN: 4045454524968
MPN:
286-364
Series: 286
286-364 WAGO Industrial Relays Image 1
286-364 WAGO Industrial Relays Image 2
286-364 WAGO Industrial Relays Image 3
Image may differ
Unit Price (€ / pc.)
53.4667 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
53.47 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
53.4667 €

Relay module, 286-364, WAGO

Relay module, Nominal input voltage: 24 VDC, 1 make contact, Limiting continuous current: 5 A, Red status indicator, Module width: 10 mm, Gray.

Technical specifications
Connection Steckanschluss
Contact type 1 Schließer
Contact material AgSnO2
Switching Voltage (AC) 250 V
switching current 5 A
Coil voltage (DC) 24 V
Logistics
Country of origin DE
Customs tariff number 49119900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Tetrabrombisphenol A (TBBPA), Blei