286-368 | WAGO

Relay, 1 Form B (N/C), 24 V (DC), 5 A, 250 V (AC), 286-368

Order No.: 44P1313
EAN: 4045454384036
MPN:
286-368
Series: 286
WAGO
286-368 WAGO Industrial Relays Image 1
286-368 WAGO Industrial Relays Image 2
Image may differ
Unit Price (€ / pc.)
53.4667 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
53.47 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
53.4667 €

Relay module, 286-368, WAGO

Relay module, Nominal input voltage: 24 VDC, 1 break contact, Limiting continuous current: 5 A, Red status indicator, Module width: 10 mm, Gray.

Technical specifications
Anschluss Steckanschluss
Kontaktart 1 Öffner
Kontaktmaterial AgNi
Schaltspannung (AC) 250 V
Schaltstrom 5 A
Spulenspannung (DC) 24 V
Logistics
Ursprungsland DE
Zolltarifnummer 85364900
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Tetrabrombisphenol A (TBBPA), Blei