286-376 | WAGO
Relay, 1 Form A (N/O), 24 V (DC), 5 A, 250 V (AC), 286-376
Unit Price (€ / pc.)
75.1723 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Relay module, 286-376, WAGO
Relay module, Nominal input voltage: 24 VDC, 1 make contact, Limiting continuous current: 5 A, for switching higher DC loads, Red status indicator, Module width: 15 mm, Gray.
Technical specifications
Anschluss | Steckanschluss | |
Kontaktart | 1 Schließer | |
Kontaktmaterial | AgNi | |
Schaltspannung (AC) | 250 V | |
Schaltstrom | 5 A | |
Spulenspannung (DC) | 24 V |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85364900 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Tetrabrombisphenol A (TBBPA), Blei |