286-508 | WAGO

Relay, 1 Form C (NO/NC), 230 V (AC), 7 A, 250 V (AC), 286-508

Order No.: 44P1318
EAN: 4045454560058
MPN:
286-508
Series: 286
WAGO
286-508 WAGO Industrial Relays Image 1
286-508 WAGO Industrial Relays Image 2
Image may differ
Unit Price (€ / pc.)
94.7597 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
94.76 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
94.7597 €

Relay module, 286-508, WAGO

Relay module, Nominal input voltage: 230 VAC, 1 changeover contact, Limiting continuous current: 7 A, Red status indicator, Module width: 15 mm, Gray.

Technical specifications
Anschluss Steckanschluss
Kontaktart 1 Wechsler
Kontaktmaterial AgNi 0,15
Schaltspannung (AC) 250 V
Schaltstrom 7 A
Spulenspannung (AC) 230 V
Logistics
Ursprungsland DE
Zolltarifnummer 85364900
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung 4,4'-Isopropylidendiphenol