286-516 | WAGO
Relay, 2 Form C (NO/NC), 230 V (AC), 7 A, 250 V (AC), 286-516
Unit Price (€ / pc.)
105.3269 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Relay module, 286-516, WAGO
Relay module, Nominal input voltage: 230 VAC, 2 changeover contacts, Limiting continuous current: 7 A, Red status indicator, Module width: 15 mm, Gray.
Technical specifications
Anschluss | Steckanschluss | |
Kontaktart | 2 Wechsler | |
Kontaktmaterial | AgNi 0,15 | |
Schaltspannung (AC) | 250 V | |
Schaltstrom | 7 A | |
Spulenspannung (AC) | 230 V |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85364900 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |