788-150 | WAGO

Relay, 1 Form C (NO/NC), 12 V (DC), 16 A, 250 V (AC), 788-150

Order No.: 45P0716
EAN: 4045454303778
MPN:
788-150
Series: 788
788-150 WAGO Industrial Relays Image 1
788-150 WAGO Industrial Relays Image 2
Image may differ
Unit Price (€ / pc.)
6.0928 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
6.09 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
6.0928 €

Basic relay, 788-150, WAGO

Basic relay, Nominal input voltage: 12 VDC, 1 changeover contact, Limiting continuous current: 16 A, Module width: 13 mm, Module height: 15 mm.

Technical specifications
Anschluss Steckanschluss
Kontaktart 1 Wechsler
Kontaktmaterial AgNi 90/10
Schaltspannung (AC) 250 V
Schaltstrom 16 A
Spulenspannung (DC) 12 V
Logistics
Ursprungsland AT
Zolltarifnummer 85364900
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung 4,4'-Isopropylidendiphenol