788-156 | WAGO

Relay, 2 Form C (NO/NC), 24 V (DC), 8 A, 250 V (AC), 788-156

Order No.: 45P0720
EAN: 4044918971881
MPN:
788-156
Series: 788
WAGO
788-156 WAGO Industrial Relays Image 1
788-156 WAGO Industrial Relays Image 2
Image may differ
Unit Price (€ / pc.)
5.7477 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
5.75 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
5.7477 €

Basic relay, 788-156, WAGO

Basic relay, Nominal input voltage: 24 VDC, 2 changeover contacts, Limiting continuous current: 8 A, Module width: 13 mm, Module height: 15 mm.

Technical specifications
Connection plug-in connection
Contact type 2 Form C (NO/NC)
Contact material AgNi 90/10
Switching Voltage (AC) 250 V
switching current 8 A
Coil voltage (DC) 24 V
Logistics
Country of origin AT
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description 4,4'-isopropylidenediphenol