788-162 | WAGO

Relay, 1 Form C (NO/NC), 60 V (DC), 16 A, 250 V (AC), 788-162

Order No.: 45P0724
EAN: 4050821867807
MPN:
788-162
Series: 788
788-162 WAGO Industrial Relays Image 1
788-162 WAGO Industrial Relays Image 2
Image may differ
Unit Price (€ / pc.)
6.2475 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
6.25 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
6.2475 €

Basic relay, 788-162, WAGO

Basic relay, Nominal input voltage: 60 VDC, 1 changeover contact, Limiting continuous current: 16 A, Module width: 13 mm, Module height: 15 mm.

Technical specifications
Anschluss Steckanschluss
Kontaktart 1 Wechsler
Kontaktmaterial AgNi 90/10
Schaltspannung (AC) 250 V
Schaltstrom 16 A
Spulenspannung (DC) 60 V
Logistics
Ursprungsland DE
Zolltarifnummer 85364900
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung 4,4'-Isopropylidendiphenol