788-164 | WAGO
Relay, 2 Form C (NO/NC), 60 V (DC), 8 A, 250 V (AC), 788-164
Unit Price (€ / pc.)
6.6402 € *
Available: 0 pcs.
Leadtime: On Request **
Basic relay, 788-164, WAGO
Basic relay, Nominal input voltage: 60 VDC, 2 changeover contacts, Limiting continuous current: 8 A, Module width: 13 mm, Module height: 15 mm.
Technical specifications
Connection | plug-in connection | |
Contact type | 2 Form C (NO/NC) | |
Contact material | AgNi 90/10 | |
Switching Voltage (AC) | 250 V | |
switching current | 8 A | |
Coil voltage (DC) | 60 V |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | 4,4'-isopropylidenediphenol |