788-168 | WAGO

Relay, 2 Form C (NO/NC), 110 V (DC), 8 A, 250 V (AC), 788-168

Order No.: 45P0727
EAN: 4050821867838
MPN:
788-168
Series: 788
WAGO
788-168 WAGO Industrial Relays Image 1
788-168 WAGO Industrial Relays Image 2
Image may differ
Unit Price (€ / pc.)
7.8302 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
7.83 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
7.8302 €

Basic relay, 788-168, WAGO

Basic relay, Nominal input voltage: 110 VDC, 2 changeover contacts, Limiting continuous current: 8 A, Module width: 13 mm, Module height: 15 mm.

Technical specifications
Connection plug-in connection
Contact type 2 Form C (NO/NC)
Contact material AgNi 90/10
Switching Voltage (AC) 250 V
switching current 8 A
Coil voltage (DC) 110 V
Logistics
Country of origin DE
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description 4,4'-isopropylidenediphenol