788-169 | WAGO
Relay, 1 Form C (NO/NC), 16 A, 110 V (DC), 788-169
Unit Price (€ / pc.)
13.5779 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Industrial relay, 788-169, WAGO
Industrial relay, Nominal input voltage: 110 VDC, 1 changeover contact, Limiting continuous current: 16 A, with gold contacts, module width: 13 mm.
Technical specifications
Kontaktart | 1 Wechsler | |
Schaltspannung (DC) | 110 V | |
Schaltstrom | 16 A |
Download
Logistics
Ursprungsland | PL |
Zolltarifnummer | 85364900 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |