788-170 | WAGO
Relay, 1 Form C (NO/NC), 24 V (AC), 16 A, 250 V (AC), 788-170
Unit Price (€ / pc.)
5.4621 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Basic relay, 788-170, WAGO
Basic relay, Nominal input voltage: 24 VAC, 1 changeover contact, Limiting continuous current: 16 A, Module width: 13 mm, Module height: 15 mm.
Technical specifications
Anschluss | Steckanschluss | |
Kontaktart | 1 Wechsler | |
Kontaktmaterial | AgNi 90/10 | |
Schaltspannung (AC) | 250 V | |
Schaltstrom | 16 A | |
Spulenspannung (AC) | 24 V |
Download
Logistics
Ursprungsland | AT |
Zolltarifnummer | 85364900 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | 4,4'-Isopropylidendiphenol |