788-174 | WAGO

Relay, 1 Form C (NO/NC), 115 V (AC), 16 A, 250 V (AC), 788-174

Order No.: 45P0730
EAN: 4050821867869
MPN:
788-174
Series: 788
788-174 WAGO Industrial Relays Image 1
788-174 WAGO Industrial Relays Image 2
Image may differ
Unit Price (€ / pc.)
6.8306 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
6.83 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
6.8306 €

Basic relay, 788-174, WAGO

Basic relay, Nominal input voltage: 115 VAC, 1 changeover contact, Limiting continuous current: 16 A, Module width: 13 mm, Module height: 15 mm.

Technical specifications
Anschluss Steckanschluss
Kontaktart 1 Wechsler
Kontaktmaterial AgNi 90/10
Schaltspannung (AC) 250 V
Schaltstrom 16 A
Spulenspannung (AC) 115 V
Logistics
Ursprungsland DE
Zolltarifnummer 85364900
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes