788-176 | WAGO
Relay, 2 Form C (NO/NC), 115 V (AC), 8 A, 250 V (AC), 788-176
Unit Price (€ / pc.)
10.5910 € *
Standard delivery time from the manufacturer is: 3 Weeks
Basic relay, 788-176, WAGO
Basic relay, Nominal input voltage: 115 VAC, 2 changeover contacts, Limiting continuous current: 8 A, Module width: 13 mm, Module height: 15 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | 2 Form C (NO/NC) | |
| switching current | 8 A | |
| Coil voltage (AC) | 115 V | |
| Switching Voltage (AC) | 250 V | |
| Connection | plug-in connection | |
| Contact material | AgNi 90/10 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | AT |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |