788-177 | WAGO

Relay, 2 Form C (NO/NC), 115 V (AC), 8 A, 250 V (AC), 788-177

Order No.: 45P0733
EAN: 4050821867890
MPN:
788-177
Series: 788
788-177 WAGO Industrial Relays Image 1
788-177 WAGO Industrial Relays Image 2
Image may differ
Unit Price (€ / pc.)
11.4002 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
11.40 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
11.4002 €

Basic relay, 788-177, WAGO

Basic relay, Nominal input voltage: 115 VAC, 2 changeover contacts, Limiting continuous current: 8 A, with gold contacts, Module width: 13 mm, Module height: 15 mm.

Technical specifications
Anschluss Steckanschluss
Kontaktart 2 Wechsler
Kontaktmaterial AgNi + Au
Schaltspannung (AC) 250 V
Schaltstrom 8 A
Spulenspannung (AC) 115 V
Logistics
Ursprungsland DE
Zolltarifnummer 85364900
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes