788-178 | WAGO

Relay, 1 Form C (NO/NC), 230 V (AC), 16 A, 250 V (AC), 788-178

Order No.: 45P0734
EAN: 4045454300746
MPN:
788-178
Series: 788
WAGO
788-178 WAGO Industrial Relays Image 1
788-178 WAGO Industrial Relays Image 2
Image may differ
Unit Price (€ / pc.)
8.2824 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
8.28 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
8.2824 €

Basic relay, 788-178, WAGO

Basic relay, Nominal input voltage: 230 VAC, 1 changeover contact, Limiting continuous current: 16 A, Module width: 13 mm, Module height: 15 mm.

Technical specifications
Anschluss Steckanschluss
Kontaktart 1 Wechsler
Kontaktmaterial AgNi 90/10
Schaltspannung (AC) 250 V
Schaltstrom 16 A
Spulenspannung (AC) 230 V
Logistics
Ursprungsland AT
Zolltarifnummer 85364900
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes