788-180 | WAGO

Relay, 2 Form C (NO/NC), 230 V (AC), 8 A, 250 V (AC), 788-180

Order No.: 45P0736
EAN: 4050821867920
MPN:
788-180
Series: 788
788-180 WAGO Industrial Relays Image 1
788-180 WAGO Industrial Relays Image 2
Image may differ
Unit Price (€ / pc.)
10.3292 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
10.33 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
10.3292 €

Basic relay, 788-180, WAGO

Basic relay, Nominal input voltage: 230 VAC, 2 changeover contacts, Limiting continuous current: 8 A, Module width: 13 mm, Module height: 15 mm.

Technical specifications
Anschluss Steckanschluss
Kontaktart 2 Wechsler
Kontaktmaterial AgNi 90/10
Schaltspannung (AC) 250 V
Schaltstrom 8 A
Spulenspannung (AC) 230 V
Logistics
Ursprungsland AT
Zolltarifnummer 85364900
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung 4,4'-Isopropylidendiphenol