788-196 | WAGO

Relay, 1 Form C (NO/NC), 16 A, 12 V (DC), 788-196

Order No.: 44P8935
EAN: 4055143693202
MPN:
788-196
Series: 788
788-196 WAGO Industrial Relays
Image may differ
Unit Price (€ / pc.)
9.2106 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
9.21 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
9.2106 €

Industrial relay, 788-196, WAGO

Industrial relay, Nominal input voltage: 12 VDC, 1 changeover contact, Limiting continuous current: 16 A, for lamp loads, module width: 13 mm.

Technical specifications
Filter Property Value
Contact type 1 Form C (NO/NC)
switching current 16 A
Switching Voltage (DC) 12 V
Logistics
Property Value
Customs tariff number 85364900
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes