788-304 | WAGO

Relay, 1 Form C (NO/NC), 24 V (DC), 16 A, 250 V (AC), 788-304

Order No.: 30G8020
EAN: 4055143184113
MPN:
788-304
Series: 788
788-304 WAGO Industrial Relays
Image may differ
Unit Price (€ / pc.)
13.4827 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
13.48 € *
Price list
Quantity
Price per unit*
1 pcs.
13.4827 €
10 pcs.
12.1261 €
25 pcs.
10.9123 €
*incl. VAT plus shipping costs
**Subject to prior sale

Relay module, 788-304, WAGO

Relay module, Nominal input voltage: 24 VDC, 1 changeover contact, Limiting continuous current: 16 A, Red status indicator, Module width: 15 mm, 2.50 mm², Gray.

Technical specifications
Connection Push-in
Contact type 1 Wechsler
Contact material AgNi 90/10
Switching Voltage (AC) 250 V
switching current 16 A
Coil voltage (DC) 24 V
Logistics
Country of origin CN
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description 4,4'-Isopropylidendiphenol