788-312 | WAGO
Relay, 2 Form C (NO/NC), 24 V (DC), 16 A, 250 V (AC), 788-312
Unit Price (€ / pc.)
13.8397 € *
Available: 48 pcs.
Leadtime: 10 Weeks **
Total Price:
13.84 € *
Price list
Quantity
Price per unit*
1 pcs.
13.8397 €
10 pcs.
12.4474 €
50 pcs.
11.1979 €
*incl. VAT plus shipping costs
**Subject to prior sale
Relay module, 788-312, WAGO
Relay module, Nominal input voltage: 24 VDC, 2 changeover contacts, Limiting continuous current: 8 A, Red status indicator, Module width: 15 mm, 2.50 mm², Gray.
Technical specifications
Connection | Push-in | |
Contact type | 2 Wechsler | |
Contact material | AgNi 90/10 | |
Switching Voltage (AC) | 250 V | |
switching current | 16 A | |
Coil voltage (DC) | 24 V |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | 4,4'-Isopropylidendiphenol |