788-342 | WAGO

Relay, 1 Form C (NO/NC), 48 V (DC), 16 A, 250 V (AC), 788-342

Order No.: 45P0752
EAN: 4050821226796
MPN:
788-342
Series: 788
WAGO
788-342 WAGO Industrial Relays Image 1
788-342 WAGO Industrial Relays Image 2
788-342 WAGO Industrial Relays Image 3
Image may differ
Unit Price (€ / pc.)
23.3359 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
23.34 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
23.3359 €

Relay module, 788-342, WAGO

Relay module, Nominal input voltage: 48 VDC, 1 changeover contact, Limiting continuous current: 16 A, with manual operation, Red status indicator, Module width: 15 mm.

Technical specifications
Anschluss Push-in
Kontaktart 1 Wechsler
Kontaktmaterial AgNi
Schaltspannung (AC) 250 V
Schaltstrom 16 A
Spulenspannung (DC) 48 V
Logistics
Ursprungsland DE
Zolltarifnummer 85364900
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes