788-347 | WAGO

Relay, 2 Form C (NO/NC), 48 V (DC), 8 A, 250 V (AC), 788-347

Order No.: 45P0753
EAN: 4050821226857
MPN:
788-347
Series: 788
788-347 WAGO Industrial Relays Image 1
788-347 WAGO Industrial Relays Image 2
788-347 WAGO Industrial Relays Image 3
Image may differ
Unit Price (€ / pc.)
24.7520 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
24.75 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
24.7520 €

Relay module, 788-347, WAGO

Relay module, Nominal input voltage: 48 VDC, 2 changeover contacts, Limiting continuous current: 8 A, with manual operation, Red status indicator, Module width: 15 mm.

Technical specifications
Anschluss Push-in
Kontaktart 2 Wechsler
Kontaktmaterial AgNi
Schaltspannung (AC) 250 V
Schaltstrom 8 A
Spulenspannung (DC) 48 V
Logistics
Ursprungsland DE
Zolltarifnummer 85364900
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes