788-349 | WAGO
Relay, 2 Form C (NO/NC), 110 V (DC), 8 A, 250 V (AC), 788-349
Unit Price (€ / pc.)
26.1681 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Relay module, 788-349, WAGO
Relay module, Nominal input voltage: 110 VDC, 2 changeover contacts, Limiting continuous current: 8 A, with manual operation, Red status indicator, Module width: 15 mm.
Technical specifications
Anschluss | Push-in | |
Kontaktart | 2 Wechsler | |
Kontaktmaterial | AgNi | |
Schaltspannung (AC) | 250 V | |
Schaltstrom | 8 A | |
Spulenspannung (DC) | 110 V |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85364900 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |