788-390 | WAGO

Relay, 2 Form C (NO/NC), 24 V (DC), 8 A, 250 V (AC), 788-390

Order No.: 45P0758
EAN: 4050821127130
MPN:
788-390
Series: 788
788-390 WAGO Industrial Relays Image 1
788-390 WAGO Industrial Relays Image 2
788-390 WAGO Industrial Relays Image 3
Image may differ
Unit Price (€ / pc.)
23.919 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
23.92 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
23.919 €

Relay module, 788-390, WAGO

Relay module, Nominal input voltage: 24 VDC, 2 changeover contacts, Limiting continuous current: 8 A, Railway, Red status indicator, Module width: 15 mm.

Technical specifications
Anschluss Push-in
Kontaktart 2 Wechsler
Kontaktmaterial AgNi
Schaltspannung (AC) 250 V
Schaltstrom 8 A
Spulenspannung (DC) 24 V
Logistics
Ursprungsland DE
Zolltarifnummer 85364900
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes