788-543 | WAGO

Relay, 1 Form C (NO/NC), 115 V (AC), 16 A, 250 V (AC), 788-543

Order No.: 43P2318
EAN: 4050821226888
MPN:
788-543
Series: 788
788-543 WAGO Industrial Relays Image 1
788-543 WAGO Industrial Relays Image 2
788-543 WAGO Industrial Relays Image 3
Image may differ
Unit Price (€ / pc.)
23.8119 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
23.81 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
23.8119 €

Relay module, 788-543, WAGO

Relay module, Nominal input voltage: 115 VAC, 1 changeover contact, Limiting continuous current: 16 A, with manual operation, Red status indicator, Module width: 15 mm.

Technical specifications
Connection Push-in
Contact type 1 Wechsler
Contact material AgNi
Switching Voltage (AC) 250 V
switching current 16 A
Coil voltage (AC) 115 V
Logistics
Country of origin DE
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes