788-544 | WAGO

Relay, 1 Form C (NO/NC), 230 V (AC), 16 A, 250 V (AC), 788-544

Order No.: 45P0764
EAN: 4050821226871
MPN:
788-544
Series: 788
788-544 WAGO Industrial Relays Image 1
788-544 WAGO Industrial Relays Image 2
788-544 WAGO Industrial Relays Image 3
Image may differ
Unit Price (€ / pc.)
26.1681 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
26.17 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
26.1681 €

Relay module, 788-544, WAGO

Relay module, Nominal input voltage: 230 VAC, 1 changeover contact, Limiting continuous current: 16 A, with manual operation, Red status indicator, Module width: 15 mm.

Technical specifications
Anschluss Push-in
Kontaktart 1 Wechsler
Kontaktmaterial AgNi
Schaltspannung (AC) 250 V
Schaltstrom 16 A
Spulenspannung (AC) 230 V
Logistics
Ursprungsland DE
Zolltarifnummer 85364900
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes