788-546 | WAGO

Coupling relay 2 Form C (NO/NC), 24 V (AC), 8 A, 250 V (AC), 788-546

Order No.: 45P0765
EAN: 4050821226826
MPN:
788-546
Series: 788
788-546 WAGO Coupling Relays Image 1
788-546 WAGO Coupling Relays Image 2
788-546 WAGO Coupling Relays Image 3
Image may differ
Unit Price (€ / pc.)
24.276 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
24.28 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
24.276 €

Relay module, 788-546, WAGO

Relay module, Nominal input voltage: 24 VAC, 2 changeover contacts, Limiting continuous current: 8 A, with manual operation, Red status indicator, Module width: 15 mm.

Technical specifications
Filter Property Value
Product type coupling relay
Contact type 2 Form C (NO/NC)
Rated current 8 A
Coil voltage (AC) 24 V
Rated voltage (AC) 250 V
Connection push-in
Contact material AgNi
Logistics
Property Value
Customs tariff number 85364900
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes