788-902 | WAGO

Relay, 2 Form C (NO/NC), 6 A, 24 V (DC), 788-902

Order No.: 44P8938
EAN: 4050821508144
MPN:
788-902
Series: 788
788-902 WAGO Industrial Relays
Image may differ
Unit Price (€ / pc.)
22.8956 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
22.90 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
22.8956 €

Industrial relay, 788-902, WAGO

Industrial relay, Nominal input voltage: 24 VDC, 2 changeover contacts.

Technical specifications
Kontaktart 2 Wechsler
Schaltspannung (DC) 24 V
Schaltstrom 6 A
Logistics
Ursprungsland DE
Zolltarifnummer 85364900
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No