788-910 | WAGO
Relay, 1 Form A (N/O), 16 A, 24 V (DC), 788-910
Unit Price (€ / pc.)
19.0757 € *
Available: 0 pcs.
Leadtime: On Request **
Industrial relay, 788-910, WAGO
Industrial relay, Nominal input voltage: 24 VDC, 1 make contact, Limiting continuous current: 16 A.
Technical specifications
Contact type | 1 Form A (N/O) | |
Switching Voltage (DC) | 24 V | |
switching current | 16 A |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |