789-312 | WAGO
Relay, 2 Form C (NO/NC), 24 V (DC), 8 A, 250 V (AC), 789-312
Unit Price (€ / pc.)
69.6626 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Relay module, 789-312, WAGO
Relay module, Nominal input voltage: 24 VDC, 2 changeover contacts, Limiting continuous current: 8 A, Red status indicator, Module width: 18 mm, 2.50 mm², Gray.
Technical specifications
Anschluss | Federklemmanschluss | |
Kontaktart | 2 Wechsler | |
Kontaktmaterial | AgNi 90/10 | |
Schaltspannung (AC) | 250 V | |
Schaltstrom | 8 A | |
Spulenspannung (DC) | 24 V |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85364900 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |