789-323 | WAGO
Relay, 1 Form A (N/O), 24 V (DC), 16 A, 250 V (AC), 789-323
Unit Price (€ / pc.)
66.0331 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Relay module, 789-323, WAGO
Relay module, Nominal input voltage: 24 VDC, 1 make contact, Limiting continuous current: 16 A, for lamp loads, Manual/0FF/Auto switch, Red status indicator, Module width: 18 mm, 2.50 mm², Gray.
Technical specifications
Connection | Federklemmanschluss | |
Contact type | 1 Schließer | |
Contact material | AgSnO2 | |
Switching Voltage (AC) | 250 V | |
switching current | 16 A | |
Coil voltage (DC) | 24 V |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Tetrabrombisphenol A (TBBPA), Blei |