789-329 | WAGO

Relay, 1 Form C (NO/NC), 24 V (DC), 12 A, 250 V (AC), 789-329

Order No.: 45P0786
EAN: 4050821110149
MPN:
789-329
Series: 789
789-329 WAGO Industrial Relays Image 1
789-329 WAGO Industrial Relays Image 2
Image may differ
Unit Price (€ / pc.)
76.1005 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
76.10 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
76.1005 €

Relay module, 789-329, WAGO

Relay module, Nominal input voltage: 24 VDC, 1 changeover contact, Limiting continuous current: 12 A, for lamp loads, Manual/0FF/Auto switch, Red status indicator, Module width: 18 mm.

Technical specifications
Anschluss Federklemmanschluss
Kontaktart 1 Wechsler
Kontaktmaterial AgSnO2
Schaltspannung (AC) 250 V
Schaltstrom 12 A
Spulenspannung (DC) 24 V
Logistics
Ursprungsland DE
Zolltarifnummer 85364900
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Tetrabrombisphenol A (TBBPA), Blei