789-508 | WAGO

Relay, 1 Form C (NO/NC), 230 V (AC), 12 A, 250 V (AC), 789-508

Order No.: 45P0787
EAN: 4017332819398
MPN:
789-508
Series: 789
789-508 WAGO Industrial Relays Image 1
789-508 WAGO Industrial Relays Image 2
Image may differ
Unit Price (€ / pc.)
71.0549 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
71.05 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
71.0549 €

Relay module, 789-508, WAGO

Relay module, Nominal input voltage: 230 VAC, 1 changeover contact, Limiting continuous current: 12 A, Red status indicator, Module width: 18 mm, 2.50 mm², Gray.

Technical specifications
Anschluss Federklemmanschluss
Kontaktart 1 Wechsler
Kontaktmaterial AgNi 90/10
Schaltspannung (AC) 250 V
Schaltstrom 12 A
Spulenspannung (AC) 230 V
Logistics
Ursprungsland DE
Zolltarifnummer 85364900
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Tetrabrombisphenol A (TBBPA), Blei