857-150 | WAGO
Relay, 1 Form C (NO/NC), 12 V (DC), 6 A, 250 V (AC), 857-150
Unit Price (€ / pc.)
7.4613 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Basic relay, 857-150, WAGO
Basic relay, Nominal input voltage: 12 VDC, 1 changeover contact, Limiting continuous current: 6 A, Module width: 5 mm, Module height: 15 mm.
Technical specifications
Connection | Leiterplattenanschluss | |
Contact type | 1 Wechsler | |
Contact material | AgSnO2 | |
Switching Voltage (AC) | 250 V | |
switching current | 6 A | |
Coil voltage (DC) | 12 V |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |