857-153 | WAGO

Relay, 1 Form C (NO/NC), 24 V (DC), 6 A, 250 V (AC), 857-153

Order No.: 43P2544
EAN: 4045454551018
MPN:
857-153
Series: 857
WAGO
857-153 WAGO Industrial Relays
Image may differ
Unit Price (€ / pc.)
10.4839 € *
Available: 10 pcs.
Leadtime: 3 Weeks **
Total Price:
10.48 € *
Price list
Quantity
Price per unit*
1 pcs.
10.4839 €
10 pcs.
9.6509 €
50 pcs.
8.8774 €
100 pcs.
8.0801 €
*incl. VAT plus shipping costs
**Subject to prior sale

Basic relay, 857-153, WAGO

Basic relay, Nominal input voltage: 24 VDC, 1 changeover contact, Limiting continuous current: 6 A, with gold contacts, Module width: 5 mm, Module height: 15 mm.

Technical specifications
Connection PCB connection
Contact type 1 Form C (NO/NC)
Contact material AgNi + Au
Switching Voltage (AC) 250 V
switching current 6 A
Coil voltage (DC) 24 V
Logistics
Country of origin DE
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes