857-154 | WAGO

Relay, 1 Form C (NO/NC), 48 V (DC), 6 A, 250 V (AC), 857-154

Order No.: 45P2239
EAN: 4050821077725
MPN:
857-154
Series: 857
857-154 WAGO Industrial Relays Image 1
857-154 WAGO Industrial Relays Image 2
Image may differ
Unit Price (€ / pc.)
7.735 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
7.74 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
7.735 €

Basic relay, 857-154, WAGO

Basic relay, Nominal input voltage: 48 VDC, 1 changeover contact, Limiting continuous current: 6 A, Module width: 5 mm, Module height: 15 mm.

Technical specifications
Kontaktart 1 Wechsler
Kontaktmaterial AgSnO2
Schaltspannung (AC) 250 V
Schaltstrom 6 A
Spulenspannung (DC) 48 V
Logistics
Ursprungsland DE
Zolltarifnummer 85364900
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes