857-157 | WAGO
Relay, 1 Form C (NO/NC), 60 V (DC), 6 A, 250 V (AC), 857-157
Unit Price (€ / pc.)
11.4002 € *
Standard delivery time from the manufacturer is: 3 Weeks
Basic relay, 857-157, WAGO
Basic relay, Nominal input voltage: 60 VDC, 1 changeover contact, Limiting continuous current: 6 A, with gold contacts, Module width: 5 mm, Module height: 15 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | 1 Form C (NO/NC) | |
| switching current | 6 A | |
| Coil voltage (DC) | 60 V | |
| Switching Voltage (AC) | 250 V | |
| Connection | PCB connection | |
| Contact material | AgNi + Au |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |