857-304 | WAGO

Relay, 1 Form C (NO/NC), 24 V (DC), 6 A, 250 V (AC), 857-304

Order No.: 45P2246
EAN: 4050821797807
MPN:
857-304
Series: 857
857-304 WAGO Industrial Relays Image 1
857-304 WAGO Industrial Relays Image 2
Image may differ
Unit Price (€ / pc.)
23.8119 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
23.81 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
23.8119 €

Relay module, 857-304, WAGO

Relay module, Nominal input voltage: 24 VDC, 1 changeover contact, Limiting continuous current: 6 A, Yellow status indicator, Module width: 6 mm, 2.50 mm², Gray.

Technical specifications
Anschluss Push-in
Kontaktart 1 Wechsler
Kontaktmaterial AgSnO2
Schaltspannung (AC) 250 V
Schaltstrom 6 A
Spulenspannung (DC) 24 V
Logistics
Ursprungsland CN
Zolltarifnummer 85364900
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Tetrabrombisphenol A (TBBPA), Blei