857-357 | WAGO
Relay, 1 Form C (NO/NC), 115 V (DC), 115 V (AC), 6 A, 250 V (AC), 857-357
Unit Price (€ / pc.)
35.0574 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Relay module, 857-357, WAGO
Relay module, Nominal input voltage: 115 V AC/DC, 1 changeover contact, Limiting continuous current: 6 A, Yellow status indicator, Module width: 6 mm, 2.50 mm², Gray.
Technical specifications
Connection | Push-in | |
Contact type | 1 Wechsler | |
Contact material | AgSnO2 | |
Switching Voltage (AC) | 250 V | |
switching current | 6 A | |
Coil voltage (AC) | 115 V | |
Coil voltage (DC) | 115 V |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Tetrabrombisphenol A (TBBPA), Blei |