857-358/006-000 | WAGO

Relay, 1 Form C (NO/NC), 230 V (AC), 6 A, 250 V (AC), 857-358/006-000

Order No.: 45P2250
EAN: 4050821873396
MPN:
857-358/006-000
Series: 857
857-358/006-000 WAGO Industrial Relays Image 1
857-358/006-000 WAGO Industrial Relays Image 2
857-358/006-000 WAGO Industrial Relays Image 3
Image may differ
Unit Price (€ / pc.)
37.7468 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
37.75 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
37.7468 €

Relay module, 857-358/006-000, WAGO

Relay module, Nominal input voltage: 230 VAC, 1 changeover contact, Limiting continuous current: 6 A, with integrated base load module, Yellow status indicator, Module width: 6 mm, 2.50 mm², Gray.

Technical specifications
Anschluss Push-in
Kontaktart 1 Wechsler
Kontaktmaterial AgSnO2
Schaltspannung (AC) 250 V
Schaltstrom 6 A
Spulenspannung (AC) 230 V
Logistics
Ursprungsland DE
Zolltarifnummer 85364900
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei