857-364 | WAGO

Relay, 1 Form C (NO/NC), 24 V (DC), 24 V (AC), 6 A, 250 V (AC), 857-364

Order No.: 45P2252
EAN: 4045454673505
MPN:
857-364
Series: 857
857-364 WAGO Industrial Relays Image 1
857-364 WAGO Industrial Relays Image 2
Image may differ
Unit Price (€ / pc.)
31.5469 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
31.55 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
31.5469 €

Relay module, 857-364, WAGO

Relay module, Nominal input voltage: 24 V AC/DC, 1 changeover contact, Limiting continuous current: 6 A, with gold contacts, Yellow status indicator, Module width: 6 mm.

Technical specifications
Anschluss Push-in
Kontaktart 1 Wechsler
Kontaktmaterial AgNi + Au
Schaltspannung (AC) 250 V
Schaltstrom 6 A
Spulenspannung (AC) 24 V
Spulenspannung (DC) 24 V
Logistics
Ursprungsland DE
Zolltarifnummer 85364900
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Tetrabrombisphenol A (TBBPA), Blei